
EL4543IUZ | |
|---|---|
DigiKey Part Number | EL4543IUZ-ND |
Manufacturer | |
Manufacturer Product Number | EL4543IUZ |
Description | IC AMP DRIVER 24QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL4543IUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 3 | |
-3db Bandwidth | 350 MHz | |
Slew Rate | 1000V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 7,12000 € | 71,20 € |
| 55 | 6,20473 € | 341,26 € |
| 110 | 5,94509 € | 653,96 € |
| 275 | 5,67262 € | 1.559,97 € |
| 550 | 5,50929 € | 3.030,11 € |
| 1.045 | 5,38442 € | 5.626,72 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,36190 € |

