
AT25DF021A-MAHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1200-2-ND - Tape & Reel (TR) 1265-1200-1-ND - Cut Tape (CT) 1265-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-MAHNHR-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12µs, 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,22080 € | 30,52 € |
| 50 | 1,19400 € | 59,70 € |
| 100 | 1,16680 € | 116,68 € |
| 250 | 1,13100 € | 282,75 € |
| 500 | 1,10398 € | 551,99 € |
| 1.000 | 1,07711 € | 1.077,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83766 € | 4.188,30 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

