
9ZXL1550BKLF/W | |
|---|---|
DigiKey Part Number | 800-9ZXL1550BKLF/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9ZXL1550BKLF/W |
Description | IC DISTRIBUTION PCIE 64-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 64-VFQFPN (9x9) |
Category | Ratio - Input:Output 1:15 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose Intel QPI, PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 64-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 64-VFQFPN (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,23612 € | 9.708,36 € |
| Unit Price without VAT: | 3,23612 € |
|---|---|
| Unit Price with VAT: | 3,91571 € |

