PCI Express (PCIe) IC 167MHz 1 Output 16-VFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DMU0141AKILFT

DigiKey Part Number
800-9DMU0141AKILFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9DMU0141AKILFT
Description
IC CLK MULTIPLEXER PCIE 16-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Multiplexer IC 167MHz 1 Output 16-VFQFPN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
HCSL, LVDS
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,96327 €4.908,18 €
Manufacturers Standard Package
Unit Price without VAT:1,96327 €
Unit Price with VAT:2,37556 €