
71321LA55PPGI8 | |
|---|---|
DigiKey Part Number | 800-71321LA55PPGI8TR-ND - Tape & Reel (TR) 800-71321LA55PPGI8CT-ND - Cut Tape (CT) 800-71321LA55PPGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71321LA55PPGI8 |
Description | IC SRAM 16KBIT PARALLEL 52TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 16Kbit Parallel 55 ns 52-TQFP (10x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 52-TQFP (10x10) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| 10 | 15,63700 € | 156,37 € |
| 25 | 14,91240 € | 372,81 € |
| 50 | 14,38560 € | 719,28 € |
| 100 | 13,87650 € | 1.387,65 € |
| 250 | 13,22984 € | 3.307,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,93920 € | 6.969,60 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 21,30810 € |


