
8N0QV01EH-0009CDI | |
|---|---|
DigiKey Part Number | 800-8N0QV01EH-0009CDI-ND |
Manufacturer | |
Manufacturer Product Number | 8N0QV01EH-0009CDI |
Description | CLCC 7.00X5.00X1.50 MM, 2.54MM P |
Customer Reference | |
Detailed Description | VCXO IC 10-CLCC (7x5) |
Datasheet | Datasheet |
Category | Current - Supply 163 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 10-CLCC |
Packaging Tray | Supplier Device Package 10-CLCC (7x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Type VCXO | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |

