
841S101EGILFT | |
|---|---|
DigiKey Part Number | 841S101EGILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 841S101EGILFT |
Description | IC CLK GENERATOR PLL 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 16-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,22156 € | 8.053,90 € |
| Unit Price without VAT: | 3,22156 € |
|---|---|
| Unit Price with VAT: | 3,89809 € |

