Telecom IC Line Interface Unit (LIU) 80-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82V2082PFG8

DigiKey Part Number
82V2082PFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
82V2082PFG8
Description
IC TELECOM INTERFACE 80TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 80-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Line Interface Unit (LIU)
Interface
LIU
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75024,00296 €18.002,22 €
Manufacturers Standard Package
Unit Price without VAT:24,00296 €
Unit Price with VAT:29,04358 €