
9ZXL0651EKILFT | |
|---|---|
DigiKey Part Number | 800-9ZXL0651EKILFTTR-ND - Tape & Reel (TR) 800-9ZXL0651EKILFTCT-ND - Cut Tape (CT) 800-9ZXL0651EKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZXL0651EKILFT |
Description | DB600ZL OEM DERIVATIVE "LITE" |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,37400 € | 33,74 € |
| 25 | 3,08280 € | 77,07 € |
| 100 | 2,76790 € | 276,79 € |
| 250 | 2,61976 € | 654,94 € |
| 500 | 2,53102 € | 1.265,51 € |
| 1.000 | 2,50176 € | 2.501,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,38194 € | 5.954,85 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,55390 € |


