Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807SQGI

DigiKey Part Number
74FCT3807SQGI-ND
Manufacturer
Manufacturer Product Number
74FCT3807SQGI
Description
IC CLK BUFFER 1:10 200MHZ 20QSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVTTL
Manufacturer
Renesas Electronics Corporation
Output
CMOS, TTL
Series
Frequency - Max
200 MHz
Packaging
Tube
Voltage - Supply
1.71V ~ 3.45V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SSOP (0.154", 3.90mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
20-QSOP
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,50600 €15,06 €
551,26309 €69,47 €
1101,19445 €131,39 €
2751,12265 €308,73 €
5501,07975 €593,86 €
1.0451,04697 €1.094,08 €
2.5301,01063 €2.556,89 €
5.0050,98826 €4.946,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,56520 €