
74FCT163244CPVG8 | |
|---|---|
DigiKey Part Number | 800-74FCT163244CPVG8TR-ND - Tape & Reel (TR) 800-74FCT163244CPVG8CT-ND - Cut Tape (CT) 800-74FCT163244CPVG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT163244CPVG8 |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 8mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT162244ATPVCT | Texas Instruments | 5.675 | 296-74FCT162244ATPVTR-ND | 1,48731 € | Similar |
| 74FCT162244CTPVCT | Texas Instruments | 769 | 296-31467-1-ND | 1,11000 € | Similar |
| 74FCT162H244CTPVC | Rochester Electronics, LLC | 16.128 | 2156-74FCT162H244CTPVC-ND | 1,47034 € | Similar |
| CY74FCT162244ATPVC | Rochester Electronics, LLC | 12.133 | 2156-CY74FCT162244ATPVC-ND | 1,49582 € | Similar |
| CY74FCT162244CTPVC | Texas Instruments | 206 | 296-33180-5-ND | 2,38000 € | Similar |

