Upgrade

72V36110L10PFI | |
|---|---|
DigiKey Part Number | 72V36110L10PFI-ND |
Manufacturer | |
Manufacturer Product Number | 72V36110L10PFI |
Description | IC FIFO SYNC 131KX36 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.7M (131K x 36) Uni-Directional 100MHz 6.5ns 128-TQFP (14x20) |
Category | Current - Supply (Max) 40mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.7M (131K x 36) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 128-LQFP |
Access Time 6.5ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V36110L7-5PFGI | Renesas Electronics Corporation | 39 | 800-2593-ND | 244,69000 € | Upgrade |


