Upgrade

72V02L25J8 | |
|---|---|
DigiKey Part Number | 72V02L25J8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V02L25J8 |
Description | IC FIFO ASYNC 1KX9 25NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 9K (1K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 28.5MHz | Package / Case 32-LCC (J-Lead) |
Access Time 25ns | Supplier Device Package 32-PLCC (14x11.46) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V02L15JG8 | Renesas Electronics Corporation | 0 | 72V02L15JG8-ND | 11,15137 € | Upgrade |


