
7142SA55L48B | |
|---|---|
DigiKey Part Number | 7142SA55L48B-ND |
Manufacturer | |
Manufacturer Product Number | 7142SA55L48B |
Description | IC SRAM 16KBIT PARALLEL 48LCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 55 ns 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 48-LCC (14.22x14.22) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |

