
673M-01ILFT | |
|---|---|
DigiKey Part Number | 673M-01ILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 673M-01ILFT |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 120MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 120MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 5.5V |
Type Phase Lock Loop (PLL) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |

