N-Channel 200 V 15A 75W Surface Mount LDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 15A 75W Surface Mount LDPAK
LDPAK

2SK3161STR-E

DigiKey Part Number
559-2SK3161STR-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK3161STR-E
Description
NCH POWER MOSFET 200V 15A 115MOH
Customer Reference
Detailed Description
N-Channel 200 V 15A 75W Surface Mount LDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V
Rds On (Max) @ Id, Vgs
125mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
75W
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LDPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.