
7200L15SOGI8 | |
|---|---|
DigiKey Part Number | 7200L15SOGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7200L15SOGI8 |
Description | IC FIFO ASYNC 256X9 15NS 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 40MHz 15ns 28-SOIC |
Datasheet | Datasheet |
Category | Current - Supply (Max) 80mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2.25K (256 x 9) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 28-SOIC (0.345", 8.77mm Width) |
Access Time 15ns | Supplier Device Package 28-SOIC |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,99319 € | 11.993,19 € |
| Unit Price without VAT: | 11,99319 € |
|---|---|
| Unit Price with VAT: | 14,51176 € |

