
RS31313AR | |
|---|---|
DigiKey Part Number | 5397-RS31313ARTR-ND - Tape & Reel (TR) 5397-RS31313ARCT-ND - Cut Tape (CT) 5397-RS31313ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31313AR |
Description | IC ELECTRONIC FUSE 26LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 15 A | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,68640 € | 42,16 € |
| 100 | 1,51510 € | 151,51 € |
| 250 | 1,43328 € | 358,32 € |
| 500 | 1,38400 € | 692,00 € |
| 1.000 | 1,34344 € | 1.343,44 € |
| 2.500 | 1,30062 € | 3.251,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,27481 € | 6.374,05 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

