MFR Recommended

RPA20-243.3SAW-HC | |
|---|---|
DigiKey Part Number | RPA20-243.3SAW-HC-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-243.3SAW-HC |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-243.3SAW-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | |
Supplier Device Package | 6-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,47500 € | 474,75 € |
| Unit Price without VAT: | 47,47500 € |
|---|---|
| Unit Price with VAT: | 57,44475 € |


