
RPA100H-11015SRUW/N | |
|---|---|
DigiKey Part Number | RPA100H-11015SRUW/N-ND |
Manufacturer | |
Manufacturer Product Number | RPA100H-11015SRUW/N |
Description | DC DC CONVERTER 15V 101W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 16.5V - 140V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA100H-11015SRUW/N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 140V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 97°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 216,55600 € | 1.082,78 € |
| Unit Price without VAT: | 216,55600 € |
|---|---|
| Unit Price with VAT: | 262,03276 € |

