
RP15-4815DFW | |
|---|---|
DigiKey Part Number | 945-2530-ND |
Manufacturer | |
Manufacturer Product Number | RP15-4815DFW |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-4815DFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,26000 € | 64,26 € |
| 5 | 61,86800 € | 309,34 € |
| 10 | 60,86400 € | 608,64 € |
| 25 | 59,55880 € | 1.488,97 € |
| 50 | 58,58820 € | 2.929,41 € |
| 100 | 57,63280 € | 5.763,28 € |
| Unit Price without VAT: | 64,26000 € |
|---|---|
| Unit Price with VAT: | 77,75460 € |

