
RP08-2405SAW/SMD | |
|---|---|
DigiKey Part Number | RP08-2405SAW/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RP08-2405SAW/SMD |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-2405SAW/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,98000 € | 53,98 € |
| 5 | 51,97000 € | 259,85 € |
| 10 | 51,12600 € | 511,26 € |
| 25 | 50,02960 € | 1.250,74 € |
| 50 | 49,21460 € | 2.460,73 € |
| 100 | 48,41200 € | 4.841,20 € |
| Unit Price without VAT: | 53,98000 € |
|---|---|
| Unit Price with VAT: | 65,31580 € |


