



REC5-2412SRWZ/H4/A | |
|---|---|
DigiKey Part Number | 945-1169-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2412SRWZ/H4/A |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2412SRWZ/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 5 | 23,90000 € | 119,50 € |
| 10 | 23,51300 € | 235,13 € |
| 25 | 23,00960 € | 575,24 € |
| 50 | 22,63500 € | 1.131,75 € |
| 100 | 22,26640 € | 2.226,64 € |
| 250 | 21,78772 € | 5.446,93 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 30,04430 € |

