


REC15-1212S/H3/M | |
|---|---|
cms-digikey-product-number | REC15-1212S/H3/M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | REC15-1212S/H3/M |
cms-description | DC DC CONVERTER 12V 15W |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | REC15-1212S/H3/M Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 10 | 53,00700 € | 530,07 € |
| Unit Price without VAT: | 53,00700 € |
|---|---|
| Unit Price with VAT: | 64,13847 € |

