Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
R1S Series Bottom

R1S-1215-R

DigiKey Part Number
945-R1S-1215-RTR-ND - Tape & Reel (TR)
945-R1S-1215-RCT-ND - Cut Tape (CT)
945-R1S-1215-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1S-1215-R
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-1215-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,86000 €6,86 €
56,60800 €33,04 €
106,50000 €65,00 €
256,36160 €159,04 €
506,25820 €312,91 €
1006,15660 €615,66 €
2506,02444 €1.506,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,92630 €2.963,15 €
1.0005,82961 €5.829,61 €
1.5005,20667 €7.810,01 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,30060 €