

R-725.0D | |
|---|---|
DigiKey Part Number | R-725.0D-ND |
Manufacturer | |
Manufacturer Product Number | R-725.0D |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-725.0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,16000 € | 347,40 € |
| Unit Price without VAT: | 23,16000 € |
|---|---|
| Unit Price with VAT: | 28,02360 € |

