
160-221-JTW | |
|---|---|
DigiKey Part Number | 4855-160-221-JTWTR-ND - Tape & Reel (TR) 4855-160-221-JTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160-221-JTW |
Description | RES 220 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,91240 € | 22,81 € |
| 50 | 0,81980 € | 40,99 € |
| 100 | 0,74110 € | 74,11 € |
| 250 | 0,65500 € | 163,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55527 € | 555,27 € |
| 2.000 | 0,51635 € | 1.032,70 € |
| 3.000 | 0,49636 € | 1.489,08 € |
| 5.000 | 0,47375 € | 2.368,75 € |
| 7.000 | 0,46028 € | 3.221,96 € |
| 10.000 | 0,44712 € | 4.471,20 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

