MDBT50Q-ATMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT50Q-ATMS

DigiKey Part Number
3271-MDBT50Q-ATMS-ND
Manufacturer
Manufacturer Product Number
MDBT50Q-ATMS
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
GPIO, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52833
Memory Size
128kB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.4mA ~ 10.7mA
Current - Transmitting
2.3mA ~ 30.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
34-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Raytac/Raytac Corporation
FREE SHIPPING on orders of 214,45 € or more for products shipped by Raytac/Raytac Corporation
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,75000 €5,75 €
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,95750 €