2.605GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 140MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2605.000-140000-1109-TR

DigiKey Part Number
2151-RSF-2605.000-140000-1109-TR-ND - Tape & Reel (TR)
2151-RSF-2605.000-140000-1109-TRCT-ND - Cut Tape (CT)
2151-RSF-2605.000-140000-1109-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2605.000-140000-1109-TR
Description
FILTER SAW 2.605GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.605GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2dB 140MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
140MHz
Manufacturer
Raltron Electronics
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
2.605GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-2605.000-140000-1109-TR-NS1Raltron Electronics202151-RSF-2605.000-140000-1109-TR-NS1CT-ND1,06000 €Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,86800 €8,68 €
250,80000 €20,00 €
500,75240 €37,62 €
1000,70750 €70,75 €
2500,65244 €163,11 €
5000,61362 €306,81 €
1.0000,57711 €577,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27402 €822,06 €
6.0000,25776 €1.546,56 €
9.0000,24870 €2.238,30 €
15.0000,23772 €3.565,80 €
21.0000,23075 €4.845,75 €
30.0000,22359 €6.707,70 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €