1.5824GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 46.8MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-1582.400-46800-1109-TR

DigiKey Part Number
2151-RSF-1582.400-46800-1109-TR-ND - Tape & Reel (TR)
2151-RSF-1582.400-46800-1109-TRCT-ND - Cut Tape (CT)
2151-RSF-1582.400-46800-1109-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1582.400-46800-1109-TR
Description
FILTER SAW 1.5824GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5824GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 46.8MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
46.8MHz
Manufacturer
Raltron Electronics
Insertion Loss
1.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
1.5824GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25500 €2,55 €
250,23520 €5,88 €
500,22120 €11,06 €
1000,20800 €20,80 €
2500,19176 €47,94 €
5000,18038 €90,19 €
1.0000,16967 €169,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15399 €461,97 €
6.0000,14486 €869,16 €
9.0000,13976 €1.257,84 €
15.0000,13360 €2.004,00 €
21.0000,12969 €2.723,49 €
30.0000,12567 €3.770,10 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €