32 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-32.000-8-F-2030-EXT-TR

DigiKey Part Number
2151-RH100-32.000-8-F-2030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-32.000-8-F-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-32.000-8-F-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-32.000-8-F-2030-EXT-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13300 €1,33 €
250,12560 €3,14 €
500,12060 €6,03 €
1000,11560 €11,56 €
2500,10928 €27,32 €
5000,10478 €52,39 €
1.0000,10045 €100,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09394 €281,82 €
6.0000,09005 €540,30 €
9.0000,08786 €790,74 €
15.0000,08516 €1.277,40 €
21.0000,08343 €1.752,03 €
30.0000,08164 €2.449,20 €
36.0000,08074 €2.906,64 €
72.0000,07740 €5.572,80 €
75.0000,07721 €5.790,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €