
RH100-27.120-10-F-1010-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RH100-27.120-10-F-1010-TR-NS3TR-ND - Tape & Reel (TR) 2151-RH100-27.120-10-F-1010-TR-NS3CT-ND - Cut Tape (CT) 2151-RH100-27.120-10-F-1010-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-27.120-10-F-1010-TR-NS3 |
Description | CRYSTAL 27.12MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,15890 € | 15,89 € |
| 250 | 0,15028 € | 37,57 € |
| 500 | 0,14408 € | 72,04 € |
| 1.000 | 0,13812 € | 138,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09394 € | 281,82 € |
| 6.000 | 0,09005 € | 540,30 € |
| 9.000 | 0,08786 € | 790,74 € |
| 15.000 | 0,08516 € | 1.277,40 € |
| 21.000 | 0,08343 € | 1.752,03 € |
| 30.000 | 0,08164 € | 2.449,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

