
R2520-25.000-8-F-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-25.000-8-F-3030-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-25.000-8-F-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-25.000-8-F-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-25.000-8-F-3030-EXT-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19924 € | 49,81 € |
| 500 | 0,19100 € | 95,50 € |
| 1.000 | 0,18310 € | 183,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14563 € | 436,89 € |
| 6.000 | 0,13961 € | 837,66 € |
| 9.000 | 0,13620 € | 1.225,80 € |
| 15.000 | 0,13203 € | 1.980,45 € |
| 21.000 | 0,12935 € | 2.716,35 € |
| 30.000 | 0,12657 € | 3.797,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

