
COM2305-100.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM2305-100.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM2305-100.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM2305-100.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2305-100.000-EXT-T-TR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,57080 € | 57,08 € |
| 250 | 0,53984 € | 134,96 € |
| 500 | 0,51748 € | 258,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49608 € | 496,08 € |
| 2.000 | 0,47557 € | 951,14 € |
| 3.000 | 0,46397 € | 1.391,91 € |
| 5.000 | 0,44977 € | 2.248,85 € |
| 7.000 | 0,44066 € | 3.084,62 € |
| 10.000 | 0,43121 € | 4.312,10 € |
| 12.000 | 0,42646 € | 5.117,52 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

