250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL7050-250.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CL7050-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL7050-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL7050-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL7050-250.000-3.3-25-X-T-TR
Description
XTAL OSC XO 250MHZ 3.3V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,64000 €4,64 €
104,03400 €40,34 €
253,81560 €95,39 €
503,65800 €182,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,50680 €350,68 €
2003,36205 €672,41 €
3003,28020 €984,06 €
5003,17998 €1.589,99 €
7003,11571 €2.181,00 €
1.0003,04901 €3.049,01 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,61440 €