



1.20.122.062/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.122.062/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.062/0000 |
Description | CONTACT BLOCK DPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 20 | 12,86900 € | 257,38 € |
| 40 | 12,49050 € | 499,62 € |
| 60 | 12,27417 € | 736,45 € |
| 100 | 12,00670 € | 1.200,67 € |
| 260 | 11,52204 € | 2.995,73 € |
| 500 | 11,20154 € | 5.600,77 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,71440 € |

