Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6123-4007-SS

DigiKey Part Number
1772-2393-ND
Manufacturer
Manufacturer Product Number
M6123-4007-SS
Description
HANDLE S STEEL MTG CTR 2.008"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.984" (24.99mm)
Length - Center to Center
2.008" (51.00mm)
Thread/Screw/Hole Size
M4x0.7
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,75000 €10,75 €
59,19000 €45,95 €
108,59000 €85,90 €
257,85640 €196,41 €
507,34300 €367,15 €
1006,86330 €686,33 €
2506,41148 €1.602,87 €
Manufacturers Standard Package
Unit Price without VAT:10,75000 €
Unit Price with VAT:13,00750 €