Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6077-3005-SS

DigiKey Part Number
1772-3406-ND
Manufacturer
Manufacturer Product Number
M6077-3005-SS
Description
HANDLE S STEEL MTG CTR 1.732"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.866" (22.00mm)
Length - Center to Center
1.732" (44.00mm)
Thread/Screw/Hole Size
M3x0.5
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,69000 €7,69 €
56,56600 €32,83 €
106,13800 €61,38 €
255,61360 €140,34 €
505,24700 €262,35 €
1004,90410 €490,41 €
2504,48512 €1.121,28 €
5004,39552 €2.197,76 €
Manufacturers Standard Package
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,30490 €