Parametric Equivalent

M1803-B-2545-B | |
|---|---|
DigiKey Part Number | 1772-M1803-B-2545-B-ND |
Manufacturer | |
Manufacturer Product Number | M1803-B-2545-B |
Description | RND STANDOFF M2.5X0.45 BRASS 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Brass 0.236" (6.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.343" (8.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,77093 € | 343,56 € |
| Unit Price without VAT: | 1,77093 € |
|---|---|
| Unit Price with VAT: | 2,14283 € |


