Round Standoff Threaded M3x0.5 Steel 0.236" (6.00mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1538-B-3005-S-12

DigiKey Part Number
1772-3467-ND
Manufacturer
Manufacturer Product Number
M1538-B-3005-S-12
Description
ROUND STANDOFF M3X0.5 STEEL 6MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Steel 0.236" (6.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.150" (3.80mm)
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.343" (8.70mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,33000 €4,33 €
53,70600 €18,53 €
103,48400 €34,84 €
253,22560 €80,64 €
503,05440 €152,72 €
1002,90110 €290,11 €
2502,72300 €680,75 €
5002,60446 €1.302,23 €
1.0002,49821 €2.498,21 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,23930 €