
M0210-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4064-ND |
Manufacturer | |
Manufacturer Product Number | M0210-SS-20 |
Description | PANEL SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.315" (8.00mm) | |
Length - Below Head | 0.689" (17.50mm) | |
Length - Overall | 1.004" (25.50mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 5 | 4,52600 € | 22,63 € |
| 10 | 4,25700 € | 42,57 € |
| 25 | 3,94680 € | 98,67 € |
| 50 | 3,74060 € | 187,03 € |
| 100 | 3,55630 € | 355,63 € |
| 250 | 3,34184 € | 835,46 € |
| 500 | 3,19916 € | 1.599,58 € |
| 1.000 | 3,07120 € | 3.071,20 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,38880 € |

