Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8182-832-SS-20

DigiKey Part Number
1772-3398-ND
Manufacturer
Manufacturer Product Number
8182-832-SS-20
Description
HANDLE S STEEL MTG CTR 4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
#8-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,49000 €19,49 €
516,97600 €84,88 €
1016,07900 €160,79 €
2515,03760 €375,94 €
5014,34500 €717,25 €
10013,72430 €1.372,43 €
25013,00120 €3.250,30 €
50012,51932 €6.259,66 €
Manufacturers Standard Package
Unit Price without VAT:19,49000 €
Unit Price with VAT:23,58290 €