
8181-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-8181-1032-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8181-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.500" (88.90mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 5 | 8,45600 € | 42,28 € |
| 10 | 7,90400 € | 79,04 € |
| 25 | 7,22880 € | 180,72 € |
| 50 | 6,75680 € | 337,84 € |
| 100 | 6,31530 € | 631,53 € |
| 250 | 5,84836 € | 1.462,09 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,96690 € |


