Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8138-832-A

DigiKey Part Number
1772-8138-832-A-ND
Manufacturer
Manufacturer Product Number
8138-832-A
Description
HANDLE ALUMINUM MTG CTR 6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
2.000" (50.80mm)
Length - Center to Center
6.000" (152.40mm)
Thread/Screw/Hole Size
#8-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,43000 €8,43 €
57,20800 €36,04 €
106,73800 €67,38 €
256,16240 €154,06 €
505,75980 €287,99 €
1005,38370 €538,37 €
2504,92360 €1.230,90 €
5004,88100 €2.440,50 €
Manufacturers Standard Package
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,20030 €