
4677-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2206-ND |
Manufacturer | |
Manufacturer Product Number | 4677-1032-SS |
Description | HEX STANDOFF #10-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 5 | 8,73600 € | 43,68 € |
| 10 | 8,25100 € | 82,51 € |
| 25 | 7,68600 € | 192,15 € |
| 50 | 7,31020 € | 365,51 € |
| 100 | 6,97420 € | 697,42 € |
| 250 | 6,58292 € | 1.645,73 € |
| 500 | 6,32230 € | 3.161,15 € |
| 1.000 | 6,08848 € | 6.088,48 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,22100 € |

