
8229-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8229-1032-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8229-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 2.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 5 | 10,32400 € | 51,62 € |
| 10 | 9,64900 € | 96,49 € |
| 25 | 8,82440 € | 220,61 € |
| 50 | 8,24820 € | 412,41 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,60470 € |

