
4571-832-SS | |
|---|---|
DigiKey Part Number | 1772-4571-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4571-832-SS |
Description | HEX STANDOFF #8-32 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,29200 € | 11,46 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 1,98520 € | 49,63 € |
| 50 | 1,87580 € | 93,79 € |
| 100 | 1,77770 € | 177,77 € |
| 250 | 1,66400 € | 416,00 € |
| 500 | 1,58828 € | 794,14 € |
| 1.000 | 1,52043 € | 1.520,43 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |

