
4689-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-2650-ND |
Manufacturer | |
Manufacturer Product Number | 4689-1032-S-12 |
Description | HEX STANDOFF #10-32 STL 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 1.500" (38.10mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 5 | 5,09400 € | 25,47 € |
| 10 | 4,79700 € | 47,97 € |
| 25 | 4,45320 € | 111,33 € |
| 50 | 4,22420 € | 211,21 € |
| 100 | 4,01960 € | 401,96 € |
| 250 | 3,78144 € | 945,36 € |
| 500 | 3,62290 € | 1.811,45 € |
| 1.000 | 3,48076 € | 3.480,76 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,17530 € |

