
4530A-632-AL | |
|---|---|
DigiKey Part Number | 1772-3883-ND |
Manufacturer | |
Manufacturer Product Number | 4530A-632-AL |
Description | HEX STANDOFF #6-32 ALUM 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,16600 € | 5,83 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,94320 € | 47,16 € |
| 100 | 0,89080 € | 89,08 € |
| 250 | 0,83012 € | 207,53 € |
| 500 | 0,78976 € | 394,88 € |
| 1.000 | 0,75360 € | 753,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

