
3000-B-080-SS | |
|---|---|
DigiKey Part Number | 1772-3000-B-080-SS-ND |
Manufacturer | |
Manufacturer Product Number | 3000-B-080-SS |
Description | ROUND STANDOFF #0-80 SS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,13400 € | 10,67 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,84480 € | 46,12 € |
| 50 | 1,74280 € | 87,14 € |
| 100 | 1,65130 € | 165,13 € |
| 250 | 1,54500 € | 386,25 € |
| 500 | 1,47428 € | 737,14 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |

